
T255S0HIRX2 | |
|---|---|
DigiKey Part Number | 1436-1260-ND |
Manufacturer | |
Manufacturer Product Number | T255S0HIRX2 |
Description | CBL TIE LOCKING BLK 250LB 8.86" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.75" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.492" (12.50mm) | |
Length - Actual | 0.738' (225.00mm, 8.86") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,01040 € | 25,26 € |
| 50 | 0,96220 € | 48,11 € |
| 75 | 0,93493 € | 70,12 € |
| 125 | 0,90184 € | 112,73 € |
| 175 | 0,88069 € | 154,12 € |
| 250 | 0,85876 € | 214,69 € |
| 625 | 0,80496 € | 503,10 € |
| 1.250 | 0,76654 € | 958,17 € |
| 2.500 | 0,72996 € | 1.824,90 € |
| Unit Price without VAT: | 1,01040 € |
|---|---|
| Unit Price with VAT: | 1,22258 € |













