T18R5-4K2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HellermannTyton
In Stock: 211.905
Unit Price: 0,01940 €
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,21000 €
Datasheet
Standard, Locking Green, Yellow Stripe 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18R5-4K2

DigiKey Part Number
1436-1292-ND
Manufacturer
Manufacturer Product Number
T18R5-4K2
Description
CBL TIE LOCK GRN/YLW 18LB 3.93"
Customer Reference
Detailed Description
Standard, Locking Green, Yellow Stripe 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.86" (22.00mm)
Width
0.096" (2.45mm)
Length - Actual
0.328' (100.00mm, 3.93")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Green, Yellow Stripe
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes