
SR255X0HIHSUVH1 | |
|---|---|
DigiKey Part Number | SR255X0HIHSUVH1-ND |
Manufacturer | |
Manufacturer Product Number | SR255X0HIHSUVH1 |
Description | CBL TIE RELEAS BLK 250LB 1.214' |
Customer Reference | |
Detailed Description | Standard, Releasable Black 3.94" (100.00mm) 0.496" (12.60mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 14.5" | |
Bundle Diameter | 3.94" (100.00mm) | |
Width | 0.496" (12.60mm) | |
Length - Actual | 1.214' (370.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Heat Stabilized, Impact Resistant, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

