
SNP7010X2 | |
|---|---|
DigiKey Part Number | SNP7010X2-ND |
Manufacturer | |
Manufacturer Product Number | SNP7010X2 |
Description | CBL CLAMP HOSE WHITE |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 2.620" ~ 3.100" (66.55mm ~ 78.74mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Hose | |
Type Attributes | - | |
Opening Size | 2.620" ~ 3.100" (66.55mm ~ 78.74mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | - | |
Width | 0.374" (9.50mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.077" (1.96mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Chemical Resistant, Corrosion Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

