Direct
Similar

PCS6YEL20G | |
|---|---|
DigiKey Part Number | PCS6YEL20G-ND |
Manufacturer | |
Manufacturer Product Number | PCS6YEL20G |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HellermannTyton | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747117 | HARTING | 234 | 1195-4877-ND | 44,36000 € | Direct |
| STP6X20MYL | Panduit Corp | 0 | STP6X20MYL-ND | 81,75900 € | Similar |



