P108-12-MOD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 65
Unit Price: 58,98000 €
Datasheet
Modular Panel RJ45 Jack (Not Provided) 12 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P108-12-MOD

DigiKey Part Number
P108-12-MOD-ND
Manufacturer
Manufacturer Product Number
P108-12-MOD
Description
12PORT BLNK MOD PATCH PANEL
Customer Reference
Detailed Description
Modular Panel RJ45 Jack (Not Provided) 12 1 -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Modular Panel
Connector Type
RJ45 Jack (Not Provided)
Number of Positions
12
Number of Rows
1
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes