
GT.50X66P2 | |
|---|---|
DigiKey Part Number | 1436-1253-ND |
Manufacturer | |
Manufacturer Product Number | GT.50X66P2 |
Description | RECLSBLE FSTNR RECT 0.5" X 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 6.000" (152.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,02500 € | 10,25 € |
| 20 | 0,97600 € | 19,52 € |
| 30 | 0,94833 € | 28,45 € |
| 50 | 0,91480 € | 45,74 € |
| 70 | 0,89329 € | 62,53 € |
| 100 | 0,87110 € | 87,11 € |
| 250 | 0,81648 € | 204,12 € |
| 500 | 0,77748 € | 388,74 € |
| 1.000 | 0,74037 € | 740,37 € |
| Unit Price without VAT: | 1,02500 € |
|---|---|
| Unit Price with VAT: | 1,24025 € |

