MBT33S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 100
Unit Price: 3,55820 €
Datasheet
Standard, Locking Silver 10.00" (254.00mm) 0.181" (4.60mm) 200 lbs (90.72 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBT33S

DigiKey Part Number
MBT33S-ND
Manufacturer
Manufacturer Product Number
MBT33S
Description
CBL TIE LOCKING SIL 200LB 2.750'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 10.00" (254.00mm) 0.181" (4.60mm) 200 lbs (90.72 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
33"
Bundle Diameter
10.00" (254.00mm)
Width
0.181" (4.60mm)
Length - Actual
2.750' (838.20mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
200 lbs (90.72 kg)
Features
-
Material
Stainless Steel 316
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0002,39661 €4.793,22 €
Unit Price without VAT:2,39661 €
Unit Price with VAT:2,89990 €