Black Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 1.040" (26.42mm) 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP32B-25M

DigiKey Part Number
1436-1869-ND
Manufacturer
Manufacturer Product Number
LTP32B-25M
Description
MET 1"32MMDIAGALVCVR BL 82'/RL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Black Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 1.040" (26.42mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
1.040" (26.42mm)
Diameter - Outside
1.300" (33.02mm)
Material
Steel, Galvanized, PVC Coated
Color
Black
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-20°C ~ 105°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Oil Resistant
Environment Protection
UV Resistant
Features
Acid Resistant
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1292,59000 €292,59 €
Manufacturers Standard Package
Unit Price without VAT:292,59000 €
Unit Price with VAT:354,03390 €