
LTP20-M20-EXD | |
|---|---|
DigiKey Part Number | LTP20-M20-EXD-ND |
Manufacturer | |
Manufacturer Product Number | LTP20-M20-EXD |
Description | COMP FITTING STR M20 0.50" METAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | - | |
Material | Brass, Nickel Plated; Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,85000 € | 62,85 € |
| Unit Price without VAT: | 62,85000 € |
|---|---|
| Unit Price with VAT: | 76,04850 € |

