Wire Marker, Cable Tie 2.50" W x 1.75" L (63.5mm x 44.5mm) White Polyamide (PA66), Nylon 6/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMP2.5W1.7510H4

DigiKey Part Number
IMP2.5W1.7510H4-ND
Manufacturer
Manufacturer Product Number
IMP2.5W1.7510H4
Description
WIRE MARKR CBL TIE 63.5MMX44.5MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 2.50" W x 1.75" L (63.5mm x 44.5mm) White Polyamide (PA66), Nylon 6/6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
2.50" W x 1.75" L (63.5mm x 44.5mm)
Cable Diameter
-
Legend
Blank
Color
White
Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,41843 €2.092,15 €
Unit Price without VAT:0,41843 €
Unit Price with VAT:0,50630 €