GT.75X1802 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: 36,66000 €
Datasheet

Similar


Panduit Corp
In Stock: 33
Unit Price: 30,62000 €
Datasheet
Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 15.00' (4.57m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT.75X1802

DigiKey Part Number
1436-1467-ND
Manufacturer
Manufacturer Product Number
GT.75X1802
Description
RECLSBLE FSTNR RECT 0.750" X 15'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 15.00' (4.57m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Hook and Loop
Shape
Rectangular
Length
15.00' (4.57m)
Width
0.750" (19.05mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
20011,29850 €2.259,70 €
Unit Price without VAT:11,29850 €
Unit Price with VAT:13,67119 €