596-00878
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

596-00878

DigiKey Part Number
1436-2143-ND
Manufacturer
Manufacturer Product Number
596-00878
Description
SOLAR LABEL, 2017 CODE, WARNING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Solar
Application Specifics
Safety: Warning
Arrangement
Symbol and Text
Legend (Text)
Warning : Electric Shock Hazard. Terminals On The Line And Load Sides May Be Energized In The Open Position
Legend (Symbol Only)
See Legend (Text)
Color - Background
Orange, White
Color - Legend
Black
Length
3.750" (95.25mm)
Width
2.000" (50.80mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
UV Resistant, Weather Resistant
Ratings
NEC, IFC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1108,10000 €108,10 €
Manufacturers Standard Package
Unit Price without VAT:108,10000 €
Unit Price with VAT:130,80100 €