Yellow, White Self Laminating Label 2.59" x 0.50" (65.8mm x 12.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

556-26006

DigiKey Part Number
556-26006-ND
Manufacturer
Manufacturer Product Number
556-26006
Description
LABEL SELF LAMINATING YLW/WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow, White Self Laminating Label 2.59" x 0.50" (65.8mm x 12.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
2.59" x 0.50" (65.8mm x 12.7mm)
Color
Yellow, White
Material
Polyolefin
For Use With/Related Products
Thermal Transfer Printer
Operating Temperature
-50°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1273,84000 €273,84 €
10232,80500 €2.328,05 €
25222,18960 €5.554,74 €
Manufacturers Standard Package
Unit Price without VAT:273,84000 €
Unit Price with VAT:331,34640 €