
553-60021 | |
|---|---|
DigiKey Part Number | 1436-553-60021-ND |
Manufacturer | |
Manufacturer Product Number | 553-60021 |
Description | 553-60021.125" 3.2MM 10,000/BX |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 1.00" L (25.4mm x 25.4mm); Cable O.D. 0.12" (3.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 1.00" L (25.4mm x 25.4mm); Cable O.D. 0.12" (3.0mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.995,44000 € | 2.995,44 € |
| Unit Price without VAT: | 2.995,44000 € |
|---|---|
| Unit Price with VAT: | 3.624,48240 € |

