HDM320BHIHSUVC2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HellermannTyton
In Stock: 455
Unit Price: 4,45000 €
Datasheet

Direct


HellermannTyton
In Stock: 0
Unit Price: 1,60166 €
Datasheet

Direct


HellermannTyton
In Stock: 0
Unit Price: 1,60166 €
Datasheet

Direct


HellermannTyton
In Stock: 9
Unit Price: 2,42000 €
Datasheet
Single Opening Cable Tie Holder Black Torque Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDM320BHIHSUVC2

DigiKey Part Number
1436-1408-ND
Manufacturer
Manufacturer Product Number
HDM320BHIHSUVC2
Description
CABLE TIE HLDR SNGL TORQUE MOUNT
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Torque Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Single Opening
Mounting Type
Torque Mount
Size / Dimension
1.85" L x 1.14" W x 0.81" H (47.0mm x 29.2mm x 20.7mm)
For Use With/Related Products
Cable Ties up to 0.500" (12.7mm) Width
Material
Nylon, Impact Resistant, Heat Stabilized, UV Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes