323-50400 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 64
Unit Price: 17,33000 €
Datasheet
Image for 323-50400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323-50400

DigiKey Part Number
323-50400-ND
Manufacturer
Manufacturer Product Number
323-50400
Description
HEATSHRINK 4:1 40MMX1M 1=4/PKG
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 1.575" (40.01mm) 4 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
1.575" (40.01mm)
Inner Diameter - Recovered
0.472" (12.00mm)
Recovered Wall Thickness
0.098" (2.49mm)
Material
Features
Adhesive Lined, Acid Resistant, Corrosion Resistant, Moisture Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes