
184-34005 | |
|---|---|
DigiKey Part Number | 1436-184-34005-12-ND |
Manufacturer | |
Manufacturer Product Number | 184-34005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.00' (304.80mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,78000 € | 13,78 € |
| 10 | 11,71100 € | 117,11 € |
| 25 | 10,97720 € | 274,43 € |
| 50 | 10,45320 € | 522,66 € |
| 100 | 9,95450 € | 995,45 € |
| 250 | 9,33172 € | 2.332,93 € |
| 500 | 8,88684 € | 4.443,42 € |
| 1.000 | 8,46328 € | 8.463,28 € |
| Unit Price without VAT: | 13,78000 € |
|---|---|
| Unit Price with VAT: | 16,67380 € |

