
184-34003 | |
|---|---|
DigiKey Part Number | 1436-184-34003-14-ND |
Manufacturer | |
Manufacturer Product Number | 184-34003 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | HellermannTyton | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.17' (355.60mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,77000 € | 15,77 € |
| 10 | 13,40400 € | 134,04 € |
| 25 | 12,56440 € | 314,11 € |
| 50 | 11,96480 € | 598,24 € |
| 100 | 11,39390 € | 1.139,39 € |
| 250 | 10,68120 € | 2.670,30 € |
| 500 | 10,17198 € | 5.085,99 € |
| cms-vat-exclude-title: | 15,77000 € |
|---|---|
| cms-vat-include-title: | 19,08170 € |

