
184-34003 | |
|---|---|
DigiKey Part Number | 1436-184-34003-19-ND |
Manufacturer | |
Manufacturer Product Number | 184-34003 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.58' (482.58mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,48000 € | 20,48 € |
| 10 | 17,41100 € | 174,11 € |
| 25 | 16,32040 € | 408,01 € |
| 50 | 15,54180 € | 777,09 € |
| 100 | 14,80040 € | 1.480,04 € |
| 250 | 13,87468 € | 3.468,67 € |
| 500 | 13,21342 € | 6.606,71 € |
| Unit Price without VAT: | 20,48000 € |
|---|---|
| Unit Price with VAT: | 24,78080 € |

