
184-34003 | |
|---|---|
DigiKey Part Number | 1436-184-34003-13-ND |
Manufacturer | |
Manufacturer Product Number | 184-34003 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.08' (330.20mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,72000 € | 14,72 € |
| 10 | 12,51100 € | 125,11 € |
| 25 | 11,72640 € | 293,16 € |
| 50 | 11,16700 € | 558,35 € |
| 100 | 10,63410 € | 1.063,41 € |
| 250 | 9,96884 € | 2.492,21 € |
| 500 | 9,49360 € | 4.746,80 € |
| Unit Price without VAT: | 14,72000 € |
|---|---|
| Unit Price with VAT: | 17,81120 € |

