
184-14002 | |
|---|---|
DigiKey Part Number | 1436-184-14002-19-ND |
Manufacturer | |
Manufacturer Product Number | 184-14002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.58' (482.58mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,04000 € | 17,04 € |
| 10 | 14,48000 € | 144,80 € |
| 25 | 13,57320 € | 339,33 € |
| 50 | 12,92520 € | 646,26 € |
| 100 | 12,30850 € | 1.230,85 € |
| 250 | 11,53860 € | 2.884,65 € |
| 500 | 10,98848 € | 5.494,24 € |
| Unit Price without VAT: | 17,04000 € |
|---|---|
| Unit Price with VAT: | 20,61840 € |

