
184-14002 | |
|---|---|
DigiKey Part Number | 1436-184-14002-16-ND |
Manufacturer | |
Manufacturer Product Number | 184-14002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.33' (406.40mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,68000 € | 14,68 € |
| 10 | 12,47700 € | 124,77 € |
| 25 | 11,69560 € | 292,39 € |
| 50 | 11,13740 € | 556,87 € |
| 100 | 10,60600 € | 1.060,60 € |
| 250 | 9,94256 € | 2.485,64 € |
| 500 | 9,46860 € | 4.734,30 € |
| Unit Price without VAT: | 14,68000 € |
|---|---|
| Unit Price with VAT: | 17,76280 € |


