
184-12007 | |
|---|---|
DigiKey Part Number | 1436-184-12007-12-ND |
Manufacturer | |
Manufacturer Product Number | 184-12007 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.00' (304.80mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,64100 € | 66,41 € |
| 25 | 6,22480 € | 155,62 € |
| 50 | 5,92760 € | 296,38 € |
| 100 | 5,64470 € | 564,47 € |
| 250 | 5,29144 € | 1.322,86 € |
| 500 | 5,03906 € | 2.519,53 € |
| 1.000 | 4,79881 € | 4.798,81 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,45010 € |

