
184-12005 | |
|---|---|
DigiKey Part Number | 1436-184-12005-22-ND |
Manufacturer | |
Manufacturer Product Number | 184-12005 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.83' (558.80mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| 10 | 10,97100 € | 109,71 € |
| 25 | 10,28400 € | 257,10 € |
| 50 | 9,79320 € | 489,66 € |
| 100 | 9,32590 € | 932,59 € |
| 250 | 8,74240 € | 2.185,60 € |
| 500 | 8,32560 € | 4.162,80 € |
| 1.000 | 7,92876 € | 7.928,76 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 15,62110 € |

