
184-14002 | |
|---|---|
DigiKey Part Number | 1436-184-14002-17-ND |
Manufacturer | |
Manufacturer Product Number | 184-14002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.42' (431.80mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,53000 € | 15,53 € |
| 10 | 13,20200 € | 132,02 € |
| 25 | 12,37440 € | 309,36 € |
| 50 | 11,78400 € | 589,20 € |
| 100 | 11,22160 € | 1.122,16 € |
| 250 | 10,51968 € | 2.629,92 € |
| 500 | 10,01820 € | 5.009,10 € |
| Unit Price without VAT: | 15,53000 € |
|---|---|
| Unit Price with VAT: | 18,79130 € |

