
181-91510 | |
|---|---|
DigiKey Part Number | 1436-181-91510-23-ND |
Manufacturer | |
Manufacturer Product Number | 181-91510 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 23.000" (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 1.500" (38.10mm) | |
Length | 23.000" (584.20mm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,59800 € | 35,98 € |
| 25 | 3,37280 € | 84,32 € |
| 50 | 3,21180 € | 160,59 € |
| 100 | 3,05840 € | 305,84 € |
| 250 | 2,86688 € | 716,72 € |
| 500 | 2,73012 € | 1.365,06 € |
| 1.000 | 2,59991 € | 2.599,91 € |
| 2.500 | 2,43732 € | 6.093,30 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,11830 € |










