
181-84003 | |
|---|---|
DigiKey Part Number | 181-84003-ND |
Manufacturer | |
Manufacturer Product Number | 181-84003 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 4.009" (101.83mm) | |
Length | 6.00' (1.83m) | |
Width | 8.000" (203.20mm) | |
Mounting Type | Screw | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |

