
181-24011 | |
|---|---|
DigiKey Part Number | 1436-181-24011-15-ND |
Manufacturer | |
Manufacturer Product Number | 181-24011 |
Description | SLOTTED WALL WIRING DUCT, 2" X 4 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.25' (381.00mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,74000 € | 12,74 € |
| 10 | 10,82200 € | 108,22 € |
| 25 | 10,14400 € | 253,60 € |
| 50 | 9,65980 € | 482,99 € |
| 100 | 9,19890 € | 919,89 € |
| 250 | 8,62340 € | 2.155,85 € |
| 500 | 8,21222 € | 4.106,11 € |
| 1.000 | 7,82079 € | 7.820,79 € |
| Unit Price without VAT: | 12,74000 € |
|---|---|
| Unit Price with VAT: | 15,41540 € |


