
181-23007 | |
|---|---|
DigiKey Part Number | 1436-181-23007-17-ND |
Manufacturer | |
Manufacturer Product Number | 181-23007 |
Description | SLOTTED WALL WIRING DUCT, 2" X 3 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.42' (431.80mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 € | 12,47 € |
| 10 | 10,60000 € | 106,00 € |
| 25 | 9,93600 € | 248,40 € |
| 50 | 9,46180 € | 473,09 € |
| 100 | 9,01030 € | 901,03 € |
| 250 | 8,44656 € | 2.111,64 € |
| 500 | 8,04384 € | 4.021,92 € |
| 1.000 | 7,66043 € | 7.660,43 € |
| Unit Price without VAT: | 12,47000 € |
|---|---|
| Unit Price with VAT: | 15,08870 € |


