
181-12008 | |
|---|---|
DigiKey Part Number | 1436-181-12008-12-ND |
Manufacturer | |
Manufacturer Product Number | 181-12008 |
Description | SLOTTED WALL WIRING DUCT, 1" X 2 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.00' (304.80mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 5,94800 € | 59,48 € |
| 25 | 5,57600 € | 139,40 € |
| 50 | 5,30960 € | 265,48 € |
| 100 | 5,05610 € | 505,61 € |
| 250 | 4,73968 € | 1.184,92 € |
| 500 | 4,51356 € | 2.256,78 € |
| 1.000 | 4,29835 € | 4.298,35 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,47000 € |

