
184-13005 | |
|---|---|
DigiKey Part Number | 1436-184-13005-17-ND |
Manufacturer | |
Manufacturer Product Number | 184-13005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.42' (431.80mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 € | 13,02 € |
| 10 | 11,06700 € | 110,67 € |
| 25 | 10,37400 € | 259,35 € |
| 50 | 9,87900 € | 493,95 € |
| 100 | 9,40760 € | 940,76 € |
| 250 | 8,81900 € | 2.204,75 € |
| 500 | 8,39854 € | 4.199,27 € |
| 1.000 | 7,99821 € | 7.998,21 € |
| Unit Price without VAT: | 13,02000 € |
|---|---|
| Unit Price with VAT: | 15,75420 € |

