
181-11013 | |
|---|---|
DigiKey Part Number | 1436-181-11013-18-ND |
Manufacturer | |
Manufacturer Product Number | 181-11013 |
Description | SLOTTED WALL WIRING DUCT, 1" X 1 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.004" (25.50mm) | |
Length | 1.50' (457.20mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 10 | 6,35000 € | 63,50 € |
| 25 | 5,95200 € | 148,80 € |
| 50 | 5,66780 € | 283,39 € |
| 100 | 5,39720 € | 539,72 € |
| 250 | 5,05944 € | 1.264,86 € |
| 500 | 4,81810 € | 2.409,05 € |
| 1.000 | 4,58839 € | 4.588,39 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 9,03870 € |


