
181-00453 | |
|---|---|
DigiKey Part Number | 1436-1735-ND |
Manufacturer | |
Manufacturer Product Number | 181-00453 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 0.500" (12.70mm) | |
Length | 6.00' (1.83m) | |
Width | 0.500" (12.70mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,46350 € | 349,27 € |
| Unit Price without VAT: | 17,46350 € |
|---|---|
| Unit Price with VAT: | 21,13084 € |



