Sleeve X 500' (152.40m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03042

DigiKey Part Number
170-03042-ND
Manufacturer
Manufacturer Product Number
170-03042
Description
EXPAND SLEEVE 1/2" X 500' BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Sleeve X 500' (152.40m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
0.750" (19.05mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
500' (152.40m)
Wall Thickness
-
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Fungus Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1163,55000 €163,55 €
2150,42000 €300,84 €
3143,23333 €429,70 €
5134,66600 €673,33 €
7129,30857 €905,16 €
10123,86000 €1.238,60 €
25123,51960 €3.087,99 €
Manufacturers Standard Package
Unit Price without VAT:163,55000 €
Unit Price with VAT:197,89550 €