
170-03016 | |
|---|---|
DigiKey Part Number | 1436-1209-ND |
Manufacturer | |
Manufacturer Product Number | 170-03016 |
Description | EXPAND SLEEVE 1.5" X 50' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 1.540" (39.12mm) X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | 1.540" (39.12mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut, Fungus Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,30000 € | 63,30 € |
| 2 | 58,21500 € | 116,43 € |
| 3 | 55,43000 € | 166,29 € |
| 5 | 52,11600 € | 260,58 € |
| 7 | 50,04286 € | 350,30 € |
| 10 | 47,93400 € | 479,34 € |
| 25 | 43,54040 € | 1.088,51 € |
| Unit Price without VAT: | 63,30000 € |
|---|---|
| Unit Price with VAT: | 76,59300 € |

