
161-66300 | |
|---|---|
DigiKey Part Number | 1436-161-66300-ND |
Manufacturer | |
Manufacturer Product Number | 161-66300 |
Description | SLIT WRAP 1" X 82' BLUE |
Customer Reference | |
Detailed Description | Slit Wrap X 82.00' (24.99m) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polypropylene (PP), Stainless Steel (SS), Halogen Free, Metal Detectable | |
Color | Blue | |
Length | 82.00' (24.99m) | |
Wall Thickness | 0.041" (1.04mm) | |
Operating Temperature | -60°C ~ 100°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |

