Slit Wrap X 82.00' (24.99m) Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

161-66000

DigiKey Part Number
1436-161-66000-ND
Manufacturer
Manufacturer Product Number
161-66000
Description
SLIT WRAP 0.31" X 82' BLUE
Customer Reference
Detailed Description
Slit Wrap X 82.00' (24.99m) Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
0.310" (7.87mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polypropylene (PP), Stainless Steel (SS), Halogen Free, Metal Detectable
Color
Blue
Length
82.00' (24.99m)
Wall Thickness
0.030" (0.76mm)
Operating Temperature
-60°C ~ 100°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
-
Material Flammability Rating
UL94 HB
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.