
157-00325 | |
|---|---|
DigiKey Part Number | 1436-2413-ND |
Manufacturer | |
Manufacturer Product Number | 157-00325 |
Description | CBL TIE LOCKING BLACK 50LB 8.82" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.735' (224.00mm, 8.82") | |
Mounting Type | Stud Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29342 € | 586,84 € |
| 4.000 | 0,27941 € | 1.117,64 € |
| 6.000 | 0,27153 € | 1.629,18 € |
| 10.000 | 0,26192 € | 2.619,20 € |
| 14.000 | 0,26158 € | 3.662,12 € |
| Unit Price without VAT: | 0,29342 € |
|---|---|
| Unit Price with VAT: | 0,35504 € |


