Standard, Locking Gray 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00303

DigiKey Part Number
1436-2406-ND
Manufacturer
Manufacturer Product Number
157-00303
Description
CBL TIE LOCKING GRAY 50LB 6.61"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Gray 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.5"
Bundle Diameter
1.38" (35.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.551' (168.00mm, 6.61")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Gray
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.029
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,07993 €319,72 €
8.0000,07612 €608,96 €
12.0000,07397 €887,64 €
20.0000,07135 €1.427,00 €
28.0000,06968 €1.951,04 €
40.0000,06795 €2.718,00 €
100.0000,06369 €6.369,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07993 €
Unit Price with VAT:0,09672 €