Standard, Locking Gray 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00118

DigiKey Part Number
1436-2363-ND
Manufacturer
Manufacturer Product Number
157-00118
Description
CBL TIE LOCKING GRAY 50LB 8.48"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Gray 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.5"
Bundle Diameter
1.97" (50.00mm)
Width
0.185" (4.70mm)
Length - Actual
0.707' (215.39mm, 8.48")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Impact Modified
Material
Polyamide (PA66), Nylon 6/6
Color
Gray
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,23304 €116,52 €
1.0000,22190 €221,90 €
1.5000,21563 €323,44 €
2.5000,20800 €520,00 €
3.5000,20312 €710,92 €
5.0000,19807 €990,35 €
12.5000,18567 €2.320,88 €
25.0000,17682 €4.420,50 €
50.0000,16838 €8.419,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23304 €
Unit Price with VAT:0,28198 €