
156-02717 | |
|---|---|
DigiKey Part Number | 1436-156-02717-ND |
Manufacturer | |
Manufacturer Product Number | 156-02717 |
Description | CBL CLAMP P-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Ratchet, Ribbed | |
Opening Size | 1.420" ~ 2.000" (36.07mm ~ 50.80mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.370" (34.80mm) | |
Width | 1.370" (34.80mm) | |
Height | - | |
Panel Hole Size | 0.350" (8.89mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.270" (0.51mm ~ 6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,56000 € | 15,60 € |
| 25 | 1,46200 € | 36,55 € |
| 50 | 1,39220 € | 69,61 € |
| 100 | 1,32570 € | 132,57 € |
| 250 | 1,24260 € | 310,65 € |
| 500 | 1,18328 € | 591,64 € |
| 1.000 | 1,12680 € | 1.126,80 € |
| 2.500 | 1,05629 € | 2.640,72 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,21430 € |

