
156-02713 | |
|---|---|
DigiKey Part Number | 1436-156-02713-ND |
Manufacturer | |
Manufacturer Product Number | 156-02713 |
Description | CBL CLAMP P-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Ratchet, Ribbed | |
Opening Size | 1.420" ~ 2.000" (36.07mm ~ 50.80mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.370" (34.80mm) | |
Width | 1.370" (34.80mm) | |
Height | - | |
Panel Hole Size | 0.280" x 0.470" (7.11mm x 11.94mm), Rectangular | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.270" (0.51mm ~ 6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,28227 € | 192,34 € |
| Unit Price without VAT: | 1,28227 € |
|---|---|
| Unit Price with VAT: | 1,55155 € |

