
156-01668 | |
|---|---|
DigiKey Part Number | 1436-2264-ND |
Manufacturer | |
Manufacturer Product Number | 156-01668 |
Description | CBL TIE LOCK BRN/GRAY 50LB 7.95" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown, Gray 1.97" (50.00mm) 0.915" (23.24mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.915" (23.24mm) | |
Length - Actual | 0.663' (202.00mm, 7.95") | |
Mounting Type | Stud Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Brown, Gray | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40594 € | 1.217,82 € |
| 6.000 | 0,38658 € | 2.319,48 € |
| 9.000 | 0,37568 € | 3.381,12 € |
| 15.000 | 0,36239 € | 5.435,85 € |
| 21.000 | 0,35390 € | 7.431,90 € |
| Unit Price without VAT: | 0,40594 € |
|---|---|
| Unit Price with VAT: | 0,49119 € |

