155-23601 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 1.500
Unit Price: 0,22882 €
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 2.000
Unit Price: 0,24166 €
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 1.000
Unit Price: 0,31862 €
Datasheet
Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155-23601

DigiKey Part Number
1436-1042-ND
Manufacturer
Manufacturer Product Number
155-23601
Description
CBL TIE LOCKING BLACK 50LB 6.42"
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.5"
Bundle Diameter
1.38" (35.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.535' (163.00mm, 6.42")
Mounting Type
Stud Mount
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes