
151-14313 | |
|---|---|
cms-digikey-product-number | 151-14313-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 151-14313 |
cms-description | CBL CLIP U-TYPE BLACK FIR TREE |
cms-customer-reference | |
cms-detailed-description | Cable Clip, U-Type Black Fir Tree, Cupped 0.295" (7.50mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 0.295" (7.50mm) | |
Mounting Type | Fir Tree, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.315" (8.00mm) | |
Height | 0.732" (18.60mm) | |
Panel Hole Size | 0.256" ~ 0.276" (6.50mm ~ 7.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.236" (0.76mm ~ 6.00mm) | |
Base Product Number |

