
151-04084 | |
|---|---|
DigiKey Part Number | 1436-151-04084-ND |
Manufacturer | |
Manufacturer Product Number | 151-04084 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree 0.390" ~ 0.550" (9.91mm ~ 13.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.390" ~ 0.550" (9.91mm ~ 13.97mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA6/12), Nylon 6/12 | |
Color | Black | |
Length | 1.370" (34.80mm) | |
Width | 0.470" (11.94mm) | |
Height | 2.270" (57.66mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.320" (8.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38.000 | 0,27566 € | 10.475,08 € |
| Unit Price without VAT: | 0,27566 € |
|---|---|
| Unit Price with VAT: | 0,33355 € |

