Parametric Equivalent
Parametric Equivalent

MTFDKBA256TGW-1BP15ABYY TR | |
|---|---|
DigiKey Part Number | 557-MTFDKBA256TGW-1BP15ABYYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTFDKBA256TGW-1BP15ABYY TR |
Description | SSD 256GB M.2 TLC NVME PCIE 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe PCIe Gen 4 M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 5GB/s | |
Speed - Write | 2.5GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm L x 22.00mm W x 2.30mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 242,96072 € | 43.732,93 € |
| Unit Price without VAT: | 242,96072 € |
|---|---|
| Unit Price with VAT: | 293,98247 € |

