
166-90450 | |
|---|---|
cms-digikey-product-number | 1436-166-90450-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 166-90450 |
cms-description | RSW40-BU SEALING WASHER 10PK |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | Sealing Ring For |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Ring | |
For Use With/Related Products | - | |
Material | Thermoplastic Elastomer (TPE) | |
Features | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 50 | 16,47680 € | 823,84 € |
| Unit Price without VAT: | 16,47680 € |
|---|---|
| Unit Price with VAT: | 19,93693 € |

