Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-01297

DigiKey Part Number
151-01297-ND
Manufacturer
Manufacturer Product Number
151-01297
Description
CC16 CONN CLIP W/8X14 OFT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Type Attributes
-
Opening Size
-
Mounting Type
-
Material
-
Color
-
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,37906 €1.895,30 €
Manufacturers Standard Package
Unit Price without VAT:0,37906 €
Unit Price with VAT:0,45866 €